
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable trunking
2 m
Grey
(L x W x H) 2000 x 57 x 30 mm
2000 mm
57 mm
30 mm
Grey
57
FALSE
30 mm
7030
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Bottom perforation
0
0
TRUE
TRUE
1500 mm²
FALSE
FALSE
FALSE
FALSE
not relevant
User & Safety Instructions 2814501 Hager LF3006007030 Cable trunking (L x W x H) 2000 x 57 x 30 mm 2 m Grey
The necessary accessories are required to use the article as described.