
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable trunking
2 m
Grey
(L x W x H) 2000 x 57 x 40 mm
2000 mm
57 mm
40 mm
Grey
57
FALSE
40 mm
7035
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Bottom perforation
1
0
TRUE
TRUE
1660 mm²
FALSE
FALSE
FALSE
FALSE
not relevant
User & Safety Instructions 2814697 Hager LF4006107035 Cable trunking (L x W x H) 2000 x 57 x 40 mm 2 m Grey
The necessary accessories are required to use the article as described.