
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable trunking
2 m
White
(L x W x H) 2000 x 90 x 40 mm
2000 mm
90 mm
40 mm
White
90
FALSE
40 mm
9016
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Bottom perforation
1
0
TRUE
TRUE
2600 mm²
FALSE
FALSE
FALSE
FALSE
not relevant
User & Safety Instructions 2815931 Hager LF4009109016 Cable trunking (L x W x H) 2000 x 90 x 40 mm 2 m White
The necessary accessories are required to use the article as described.