• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LF6019039016 Outside corner (W x H) 190 mm x 61 mm 1 pc(s) White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Outside corner

Content

1 pc(s)

Factory colour

White

Dim

(W x H) 190 mm x 61 mm

Width

190 mm

Height

61 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202823 Hager LF6019039016 Outside corner (W x H) 190 mm x 61 mm 1 pc(s) White

Description

External corner halogen-free to cable guide channel LF/LFF/FB 60x190mm white. External corner as hood shaped part for cable guiding channel.

This text is machine translated.