

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable trunking
2 m
White
(L x W x H) 2000 x 230 x 60 mm
2000 mm
230 mm
60 mm
White
230
FALSE
60 mm
9016
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Bottom perforation
1
0
TRUE
FALSE
11320 mm²
FALSE
FALSE
FALSE
FALSE
not relevant
Datasheet 2815953 Hager LF6023109016 Cable trunking (L x W x H) 2000 x 230 x 60 mm 2 m White
User & Safety Instructions 2815953 Hager LF6023109016 Cable trunking (L x W x H) 2000 x 230 x 60 mm 2 m White
The necessary accessories are required to use the article as described.