• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LFF4006057035 Small angle bracket (W x H) 57 mm x 40 mm 1 pc(s) Light grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Small angle bracket

Content

1 pc(s)

Factory colour

Light grey

Dim

(W x H) 57 mm x 40 mm

Width

57 mm

Height

40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2891555 Hager LFF4006057035 Small angle bracket (W x H) 57 mm x 40 mm 1 pc(s) Light grey

Description

Flat angle cut-laminating halogen-free to LF/LFH 40x57mm light gray. Flat angle as hood shaped part for cable guiding channel.

This text is machine translated.