• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LFF4011049016 Inside corner Inside corner (W x H) 110 mm x 40 mm 1 pc(s) White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inside corner

Component

Inside corner

Content

1 pc(s)

Factory colour

White

Dim

(W x H) 110 mm x 40 mm

Width

110 mm

Height

40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202847 Hager LFF4011049016 Inside corner Inside corner (W x H) 110 mm x 40 mm 1 pc(s) White

Description

Interior angle adjustable halogen-free for LF/LFF 40x110mm traffic white. Inner corner, angle adjustable as hood-shaped part for cable guiding channel.

This text is machine translated.