
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable trunking
2 m
Grey
(L x W x H) 2000 x 19 x 18 mm
2000 mm
19 mm
18 mm
Grey
19
TRUE
18 mm
7035
Untreated
Other
2000 m
Plastic
Bottom perforation
0
0
FALSE
FALSE
228 mm²
FALSE
FALSE
FALSE
FALSE
not relevant
User & Safety Instructions 2815146 Hager LFH2002007035 Cable trunking (L x W x H) 2000 x 19 x 18 mm 2 m Grey