
1/2
Cable trunking
2 m
Grey
(L x W x H) 2000 x 45 x 30 mm
2000 mm
45 mm
30 mm
Grey
45
TRUE
30 mm
7035
Untreated
Other
2000 m
Plastic
Bottom perforation
0
0
TRUE
TRUE
1010 mm²
FALSE
FALSE
FALSE
FALSE
not relevant
Datasheet 2814943 Hager LFH3004507035 Cable trunking (L x W x H) 2000 x 45 x 30 mm 2 m Grey
User & Safety Instructions 2814943 Hager LFH3004507035 Cable trunking (L x W x H) 2000 x 45 x 30 mm 2 m Grey