• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LFR1501509016A Faceplate (L x W x H) 20000 x 15 x 15 mm 20 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: white
  • Halogen-free FALSE
  • Surface protection: Untreated
  • Mounting type: Floor holes
Product type

Faceplate

Content

20 m

Dim

(L x W x H) 20000 x 15 x 15 mm

Length

20000 mm

Width

15 mm

Height

15 mm

RAL no.

9016

Material

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3811969 Hager LFR1501509016A Faceplate (L x W x H) 20000 x 15 x 15 mm 20 m

Description

The cable routing channel LFR 15x15mm in traffic white is made of PVC. Equipped with double-sided adhesive tape, it enables a fast and screwless installation on smooth, dust-free surfaces. The channels are foldable and have pre-cut floor holes at a distance of 120 mm, WAS promotes a flexible cable bushing and simple installation. Ideal for clean and inconspicuous electrical installations.

This text is machine translated.