• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LFS200200VERZ Cable trunking (L x W x H) 2000 x 19 x 18 mm 2 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable trunking

Content

2 m

Dim

(L x W x H) 2000 x 19 x 18 mm

Length

2000 mm

Width

19 mm

Height

18 mm

Other

19

TRUE

18 mm

Continuously galvanized

Other

2000 m

Steel

Bottom perforation

0

0

TRUE

TRUE

228 mm²

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814779 Hager LFS200200VERZ Cable trunking (L x W x H) 2000 x 19 x 18 mm 2 m