• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LFS6006009016 Cable trunking (L x W x H) 2000 x 60 x 60 mm 2 m White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable trunking

Content

2 m

Factory colour

White

Dim

(L x W x H) 2000 x 60 x 60 mm

Length

2000 mm

Width

60 mm

Height

60 mm

White

60

TRUE

60 mm

9016

Continuously galvanized and coated

Other

2000 m

Steel

Bottom perforation

0

0

FALSE

TRUE

2860 mm²

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2815634 Hager LFS6006009016 Cable trunking (L x W x H) 2000 x 60 x 60 mm 2 m White