• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LNH00080M6A NH fuse 80 A 3 pc(s)

1/2
Product type
NH fuse
Nominal current - rounded value
80 A
Content
3 pc(s)
Nominal current
80 A
Rated current
80 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

NH fuse

Content

3 pc(s)

Nominal current

80 A

Nominal current - rounded value

80 A

80 A

aM (switchgear protection)

Combination fuse status indicator

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2817000 Hager LNH00080M6A NH fuse 80 A 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2817000 Hager LNH00080M6A NH fuse 80 A 3 pc(s)

Description

NH fuse link NH0690V AM 80A combination detector for grip handle voltage-carrying

This text is machine translated.