• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LT051 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 00 160 A 1 pc(s)

Product type
Switch disconnector fuse
Fuse size
00
Number of pins
3
Nominal current - rounded value
160 A
Dim
(W x H x D) 106 x 206 x 80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch disconnector fuse

Fuse size

00

Number of pins

3

Dim

(W x H x D) 106 x 206 x 80 mm

Content

1 pc(s)

Nominal current

160 A

Nominal current - rounded value

160 A

Suitable for

Fuse size 000 - 4

Width

106 mm

Height

206 mm

Depth

80 mm

1000 V

3

IP3X

690 V

1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3198903 Hager LT051 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 00 160 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3198903 Hager LT051 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 00 160 A 1 pc(s)