• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LT152U Fuse bottom 3-phase Suitable for Fuse size 000 - 4 Fuse size = 1 250 A 1 pc(s)

Product type
Fuse bottom
Fuse size
1
Number of pins
3
Nominal current - rounded value
250 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse bottom

Fuse size

1

Number of pins

3

Content

1 pc(s)

Nominal current

250 A

Nominal current - rounded value

250 A

Model

3-phase

Suitable for

Fuse size 000 - 4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3199108 Hager LT152U Fuse bottom 3-phase Suitable for Fuse size 000 - 4 Fuse size = 1 250 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3199108 Hager LT152U Fuse bottom 3-phase Suitable for Fuse size 000 - 4 Fuse size = 1 250 A 1 pc(s)

Description

Fuse lower section NH1 3x250A busbar 40mm universal connector M10

This text is machine translated.