• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LVSG2CPX Hager LVSG2CPX switchable power strip NH2 185mm 3-pin M12 Circuit breaker switch module 3-pin 400 A 690 V

Product type
Circuit breaker switch module
Nominal voltage
690 V
Number of pins
3
Nominal current
400 A
Nominal current - rounded value
400 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal voltage

690 V

Product type

Circuit breaker switch module

Number of pins

3

Nominal current

400 A

Nominal current - rounded value

400 A

Content

1 pc(s)

Fuse switch disconnector

400 A

3

120 kA

Screw connection

690 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3198000 Hager LVSG2CPX Hager LVSG2CPX switchable power strip NH2 185mm 3-pin M12 Circuit breaker switch module 3-pin 400 A 690 V

User & Safety Instructions

User & Safety Instructions 3198000 Hager LVSG2CPX Hager LVSG2CPX switchable power strip NH2 185mm 3-pin M12 Circuit breaker switch module 3-pin 400 A 690 V

Description

NH Safety fuse load bar LV NH2 185mm 3 pin M12 black NH2-fuse-load bar 400 A, for busbar mounting distance 185 mm. Complies with DIN EN 60947-3 and IEC 60947-3, suitable for NH fuse links as per DIN 43620-1. Comprising of 3-pin switching strip lower part and lead-sealable handle insert, touch protection on the handle, with movable transparent window for voltage testing, all-pole switching, with universal connection M12 screw, rust-proof.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?