• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager MBN125 MBN125 Circuit breaker 1-pin 25 A

Product type
Circuit breaker
Number of pins
1
Release characteristics
B
Nominal current - rounded value
25 A
Nominal voltage (details)
230/400 V
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Nominal voltage (details)

230/400 V

Product type

Circuit breaker

Number of pins

1

Release characteristics

B

Nominal current - rounded value

25 A

Nominal current

25 A

Factory colour

Multicolour

Dim

(W x H x D) 82.0000 x 95.0000 x 225.0000 mm

Content

1 pc(s)

Switch-off capacity

6 kA

Operating voltage

230/400 V AC

Width

82.0000 mm

Height

95.0000 mm

Depth

225.0000 mm

Type

25 A

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 627110 Hager MBN125 MBN125 Circuit breaker 1-pin 25 A

Information

Information 627110 Hager MBN125 MBN125 Circuit breaker 1-pin 25 A

Description

Line circuit breaker in accordance with DIN VDE 0641 part 11, 1-pole 230/400 V/AC

Features

  • 1pin 230/400 V/AC.

More interesting products

(*All information is plus legal VAT)