• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager MBN213 MBN213 Circuit breaker 2-pin 13 A 400 V

Product type
Circuit breaker
Number of pins
2
Nominal current - rounded value
13 A
Nominal current
13 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

2

Nominal current - rounded value

13 A

Nominal current

13 A

Content

1 pc(s)

Nominal voltage

400 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3198981 Hager MBN213 MBN213 Circuit breaker 2-pin 13 A 400 V

User & Safety Instructions

User & Safety Instructions 3198981 Hager MBN213 MBN213 Circuit breaker 2-pin 13 A 400 V

Description

Circuit breaker switch 2 pin 6kA B-characteristic 13A 2 Modules. Line circuit breaker in accordance with DIN EN 60898-1 (VDE 0641-11) with time-delay thermal trigger for overload protection and electromagnetic trigger for short-circuit protection. Suitable for add-on installation of additional devices. Labelling possibility directly at the device and individual removal from the phase-rail network by unlocking the top-hat rail quick mounting.

This text is machine translated.