Datasheet 3199014 Hager MBN540 MBN540 Circuit breaker 2-pin 40 A 230 V
User & Safety Instructions
User & Safety Instructions 3199014 Hager MBN540 MBN540 Circuit breaker 2-pin 40 A 230 V
Description
Circuit breaker switch 1P+N 6kA B-characteristic 40A 2 Modules. Line circuit breaker in accordance with DIN EN 60898-1 (VDE 0641-11) with time-delay thermal trigger for overload protection and electromagnetic trigger for short-circuit protection. Suitable for add-on installation of additional devices. Labelling possibility directly at the device and individual removal from the phase-rail network by unlocking the top-hat rail quick mounting.
Circuit breaker switch 1P+N 6kA B-characteristic 40A 2 Modules. Line circuit breaker in accordance with DIN EN 60898-1 (VDE 0641-11) with time-delay thermal trigger for overload protection and electromagnetic trigger for short-circuit protection. Suitable for add-on installation of additional devices. Labelling possibility directly at the device and individual removal from the phase-rail network by unlocking the top-hat rail quick mounting.