
1/2
Circuit breaker
1
6 A
6 A
Multicolour
(W x H x D) 87 x 18 x 74 mm
1 pc(s)
400 V
87 mm
18 mm
74 mm
0.09
AC
70 mm
6 A
400 V
C
3
3
2
1
IP20
FALSE
FALSE
1
not relevant
Datasheet 2818826 Hager MCN106 MCN106 Circuit breaker 1-pin 6 A 400 V
User & Safety Instructions 2818826 Hager MCN106 MCN106 Circuit breaker 1-pin 6 A 400 V