• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager MCS140 MCS140 Circuit breaker 1-pin 40 A 400 V

Product type
Circuit breaker
Number of pins
1
Nominal current - rounded value
40 A
Nominal current
40 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

1

Nominal current - rounded value

40 A

Nominal current

40 A

Content

1 pc(s)

Nominal voltage

400 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3198952 Hager MCS140 MCS140 Circuit breaker 1-pin 40 A 400 V

User & Safety Instructions

User & Safety Instructions 3198952 Hager MCS140 MCS140 Circuit breaker 1-pin 40 A 400 V