• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager MCS313 MCS313 Circuit breaker 3-pin 13 A 400 V

Product type
Circuit breaker
Number of pins
3
Nominal current - rounded value
13 A
Nominal current
13 A
Dim
(W x H x D) 87 x 53 x 73 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Nominal current - rounded value

13 A

Nominal current

13 A

Dim

(W x H x D) 87 x 53 x 73 mm

Content

1 pc(s)

Nominal voltage

400 V

Width

87 mm

Height

53 mm

Depth

73 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3198957 Hager MCS313 MCS313 Circuit breaker 3-pin 13 A 400 V

User & Safety Instructions

User & Safety Instructions 3198957 Hager MCS313 MCS313 Circuit breaker 3-pin 13 A 400 V