• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager MES-ILS01 Hager MES-ILS01 insect screen 170x125 to ventilation slot flange 174x100 Insect screen Plastic White 1 p

Product type
Insect screen
Factory colour
White
Dim
(W x H x D) 170 x 125 x 1 mm
Content
1 pc(s)
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Insect screen

Factory colour

White

Dim

(W x H x D) 170 x 125 x 1 mm

Content

1 pc(s)

Material

Plastic

Width

170 mm

Height

125 mm

Depth

1 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3200616 Hager MES-ILS01 Hager MES-ILS01 insect screen 170x125 to ventilation slot flange 174x100 Insect screen Plastic White 1 p

User & Safety Instructions

User & Safety Instructions 3200616 Hager MES-ILS01 Hager MES-ILS01 insect screen 170x125 to ventilation slot flange 174x100 Insect screen Plastic White 1 p

Description

Insect screen 170x125 to vent slot flange 174x100

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?