• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager MES-RS70401 Series socket open from side 700x100x400 RAL9005 Serial base Jet black (RAL 9005) 1 pc(s)

Product type
Serial base
Factory colour
Jet black (RAL 9005)
Dim
(W x H x D) 100 x 700 x 400 mm
Content
1 pc(s)
Width
100 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Serial base

Factory colour

Jet black (RAL 9005)

Dim

(W x H x D) 100 x 700 x 400 mm

Content

1 pc(s)

Width

100 mm

Height

700 mm

Depth

400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2893259 Hager MES-RS70401 Series socket open from side 700x100x400 RAL9005 Serial base Jet black (RAL 9005) 1 pc(s)

Description

Series socket RS open from side 700x100x400 RAL9005

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?