• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager MM503N MM503N Motor surge protector switch 230 V, 400 V 1 pc(s)

Product type
Motor surge protector switch
Switching voltage
230 V
400 V
Connection
Screws
Content
1 pc(s)
Type
MM503N
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motor surge protector switch

Connection

Screws

Switching voltage

230 V

400 V

Content

1 pc(s)

Type

MM503N

45

140 mm

75 mm

0.09 kW

0.4 A

3

690-690 V

0.25-0.4 A

IP20

Screw connection

Turn button

Built-in device fixed built-in technique

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3194114 Hager MM503N MM503N Motor surge protector switch 230 V, 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3194114 Hager MM503N MM503N Motor surge protector switch 230 V, 400 V 1 pc(s)

Description

Motor protection switch size 1, 0.25-0.4A 2.5m. Motor protection switch according to VDE 0660 and VDE 0113, with phase failure sensitivity, adjustable overload release and magnetic short-circuit release.  Thermal magnetic switch with controllable bi-metal relay, auxiliary contacts and under-voltage trigger can be installed.

This text is machine translated.