

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
1
13 A
13 A
1 pc(s)
400 V
AC
70 mm
13 A
400 V
B
3
3
2
1
IP20
FALSE
TRUE
1
yes
Datasheet 2818959 Hager NBN113 NBN113 Circuit breaker 1-pin 13 A 400 V
User & Safety Instructions 2818959 Hager NBN113 NBN113 Circuit breaker 1-pin 13 A 400 V