

Circuit breaker
1
4 A
4 A
1 pc(s)
400 V
AC
70 mm
4 A
400 V
50-60 MHz
C
500 V
3
3
2
1
FALSE
IP20
1
FALSE
1-35 mm²
1-25 mm²
-25-70 °C
TRUE
TRUE
1
10 kA
15 kA
15 kA
6
yes
Datasheet 3199278 Hager NCN104 NCN104 Circuit breaker 1-pin 4 A 400 V
User & Safety Instructions 3199278 Hager NCN104 NCN104 Circuit breaker 1-pin 4 A 400 V