

Circuit breaker
1
6 A
6 A
1 pc(s)
400 V
AC
70 mm
6 A
400 V
50-60 MHz
C
500 V
3
3
2
1
FALSE
IP20
1
FALSE
1-35 mm²
1-25 mm²
-25-70 °C
TRUE
TRUE
1
10 kA
15 kA
15 kA
6
not relevant
Datasheet 3199279 Hager NCN106 NCN106 Circuit breaker 1-pin 6 A 400 V
User & Safety Instructions 3199279 Hager NCN106 NCN106 Circuit breaker 1-pin 6 A 400 V