• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager NCN440 NCN440 Circuit breaker 4-pin 40 A 400 V

Product type
Circuit breaker
Number of pins
4
Nominal current - rounded value
40 A
Nominal current
40 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

4

Nominal current - rounded value

40 A

Nominal current

40 A

Content

1 pc(s)

Nominal voltage

400 V

AC

70 mm

40 A

400 V

50-60 MHz

C

500 V

3

3

2

4

FALSE

IP20

4

FALSE

1-35 mm²

1-25 mm²

-25-70 °C

TRUE

TRUE

4

10 kA

10 kA

30 kA

15 kA

6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3199325 Hager NCN440 NCN440 Circuit breaker 4-pin 40 A 400 V

User & Safety Instructions

User & Safety Instructions 3199325 Hager NCN440 NCN440 Circuit breaker 4-pin 40 A 400 V