

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
4
32 A
32 A
1 pc(s)
400 V
AC
70 mm
32 A
400 V
50-60 MHz
C
500 V
3
3
2
4
FALSE
IP20
3
TRUE
1-35 mm²
1-25 mm²
-25-70 °C
TRUE
TRUE
4
10 kA
10 kA
30 kA
15 kA
6
yes
Datasheet 3199344 Hager NCN632 NCN632 Circuit breaker 4-pin 32 A 400 V
User & Safety Instructions 3199344 Hager NCN632 NCN632 Circuit breaker 4-pin 32 A 400 V