• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager NQN310 NQN310 Circuit breaker 3-pin 10 A 415 V

Product type
Circuit breaker
Number of pins
3
Nominal current - rounded value
10 A
Nominal current
10 A
Dim
(L x W x H) 150 cm x 50 mm x 100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Nominal current - rounded value

10 A

Nominal current

10 A

Dim

(L x W x H) 150 cm x 50 mm x 100 mm

Content

1 pc(s)

Nominal voltage

415 V

Width

50 mm

Height

100 mm

Length

150 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3200237 Hager NQN310 NQN310 Circuit breaker 3-pin 10 A 415 V

User & Safety Instructions

User & Safety Instructions 3200237 Hager NQN310 NQN310 Circuit breaker 3-pin 10 A 415 V

Description

Circuit breaker switch 3 pin 25kA B-characteristic 10A 3 modules. Circuit breaker according to DIN EN 60898-1 (VDE 0641-11), with thermal trigger for overload protection and electromagnetic trigger for short-circuit protection. Suitable for add-on installation of additional devices. Labelling possibility directly at the device and individual removal from the phase-rail network by unlocking the top-hat rail quick mounting.

This text is machine translated.