• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager P13BLM1 P13BLM1 Inverter cabinet Surface-mount No. of partitions = 3 No. of rows = 5 Content 1 pc(s)

Product type
Inverter cabinet
No. of partitions
3
No. of rows
5
Mounting type
Surface-mount
Width
800 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter cabinet

No. of partitions

3

No. of rows

5

Mounting type

Surface-mount

Width

800 mm

Height

800 mm

Dim

(W x H x D) 800 x 800 x 218 mm

Depth

218 mm

Content

1 pc(s)

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3198548 Hager P13BLM1 P13BLM1 Inverter cabinet Surface-mount No. of partitions = 3 No. of rows = 5 Content 1 pc(s)

Description

Transformer measuring cabinet, UniversN,H=800xB=800xT=218mm, for incorporating a ZWP Gr.3

This text is machine translated.