• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager R81327035 Faceplate Lid (L x W) 115 mm x 120 mm 1 pc(s) Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Faceplate

Component

Lid

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W) 115 mm x 120 mm

Length

115 mm

Width

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3201211 Hager R81327035 Faceplate Lid (L x W) 115 mm x 120 mm 1 pc(s) Grey

Description

Cover CEE socket made of PC/ABS halogen-free to BRA/H/S upper part 120mm light gray. Device faceplate suitable for CEE appliances, for cable ducts with upper sections 100 mm and 120 mm.

This text is machine translated.