• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager R82867030 Faceplate Lid (L x W) 250 mm x 130 mm 1 pc(s) Grey

1/2
Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Faceplate

Component

Lid

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W) 250 mm x 130 mm

Length

250 mm

Width

130 mm

Grey

Plain

FALSE

2

7030

Untreated

Polyvinyl chloride (PVC)

250 m

Plastic

Inner lying

IK07

FALSE

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3201102 Hager R82867030 Faceplate Lid (L x W) 250 mm x 130 mm 1 pc(s) Grey

Description

Aperture 2 way R18 for UP-application with frame PVC for FB upper part 130mm stone-gray

This text is machine translated.