• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager REH107X Cheese head screw M5 x 25 Steel 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cheese head screw

Content

1 pc(s)

Material

Steel

Thread size

M5 x 25

Thread spec

metric

Spanner size

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808930 Hager REH107X Cheese head screw M5 x 25 Steel 1 pc(s)

Description

Spare part screw special ZY SW6 stainless steel matte M5x25

This text is machine translated.