• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager RK1107035 Management duct End piece (L x W x H) 2000 x 110 x 80 mm 2 m Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Management duct

Component

End piece

Content

2 m

Factory colour

Grey

Dim

(L x W x H) 2000 x 110 x 80 mm

Length

2000 mm

Width

110 mm

Height

80 mm

Grey

110

80 mm

2000 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814545 Hager RK1107035 Management duct End piece (L x W x H) 2000 x 110 x 80 mm 2 m Grey