User & Safety Instructions 3808817 Hager RK1509010 Cover (L x W x H) 2000 x 150 x 110 mm 2 m
Description
The patch cable cover profile made of PVC, suitable for shunting channels of the size 150x110mm, is Ideal for the seamless transition between installation channels and distribution cabinets. It is equipped with latches that enable an easy mounting at the profile holder and the rear wall. The integrated predetermined breaking points support the release release for channel depths of 40, 50 and 60 mm, WAS allows a flexible adjustment to different installation conditions.
This text is machine translated.
Description
The patch cable cover profile made of PVC, suitable for shunting channels of the size 150x110mm, is Ideal for the seamless transition between installation channels and distribution cabinets. It is equipped with latches that enable an easy mounting at the profile holder and the rear wall. The integrated predetermined breaking points support the release release for channel depths of 40, 50 and 60 mm, WAS allows a flexible adjustment to different installation conditions.