• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager RK1909010 Cover (L x W x H) 2000 x 190 x 150 mm 2 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: white
Product type

Cover

Content

2 m

Dim

(L x W x H) 2000 x 190 x 150 mm

Length

2000 mm

Width

190 mm

Height

150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808818 Hager RK1909010 Cover (L x W x H) 2000 x 190 x 150 mm 2 m

Description

The covering profile for PVC marshaling channels in the size 190x150 mm and in pure white color offers a robust and aesthetic solution for covering cable channels. It effectively protects the cables from dust and damage, while allowing easy access to maintenance work. Ideal for use in office environments and technical plants.

This text is machine translated.