• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager SL1705208014 Door ductwork 2 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door ductwork

Content

2 m

Brown

52

FALSE

17 mm

8014

Untreated

Polyvinyl chloride (PVC)

2000 m

Plastic

Bottom perforation

1

0

FALSE

FALSE

800 mm²

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 2814633 Hager SL1705208014 Door ductwork 2 m

User & Safety Instructions

User & Safety Instructions 2814633 Hager SL1705208014 Door ductwork 2 m

Description

Door travel channel with 2 chambers PVC SL 17x17 2mm brown

This text is machine translated.