• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager SL180751 Floor duct Bottom part (L x W x H) 2000 x 75 x 18 mm 2 m Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Floor duct

Component

Bottom part

Content

2 m

Factory colour

Black

Dim

(L x W x H) 2000 x 75 x 18 mm

Length

2000 mm

Width

75 mm

Height

18 mm

Black

75

FALSE

18 mm

FALSE

2000 m

Plastic

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2814803 Hager SL180751 Floor duct Bottom part (L x W x H) 2000 x 75 x 18 mm 2 m Black

User & Safety Instructions

User & Safety Instructions 2814803 Hager SL180751 Floor duct Bottom part (L x W x H) 2000 x 75 x 18 mm 2 m Black

Description

Floor trunking base with 4 chambers made of PVC to SL 18x75 mm

This text is machine translated.