User & Safety Instructions 3202865 Hager SL2005569016 End piece Endpiece (W x H x D) 57 x 55 x 20 mm 1 pc(s) White
Description
End piece cut-lining halogen-free for SL 20x55mm traffic white. End piece as a formal part for the electrical installation ducts system as per DIN EN 50085-1 as device duct. 2-piece cut-covered end piece for snapping onto the lower part, can be mounted either on the right or on the left side.
This text is machine translated.
Description
End piece cut-lining halogen-free for SL 20x55mm traffic white. End piece as a formal part for the electrical installation ducts system as per DIN EN 50085-1 as device duct. 2-piece cut-covered end piece for snapping onto the lower part, can be mounted either on the right or on the left side.