• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager SL2005589016 Junction Stub connector (L x W x H) 55 x 20 x 55 mm 1 pc(s) White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Junction

Component

Stub connector

Content

1 pc(s)

Factory colour

White

Dim

(L x W x H) 55 x 20 x 55 mm

Length

55 mm

Width

20 mm

Material

Plastic

Height

55 mm

Depth

20 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202868 Hager SL2005589016 Junction Stub connector (L x W x H) 55 x 20 x 55 mm 1 pc(s) White

Description

Branch on floor channels HFR to pedestal channel SL 20x55mm traffic white. Moulded part for the electrical installation channel system Baseboard channel according to DIN EN 50085-1 as device installation channel. 3D tap for further routing of cable channels (wall, floor) for snapping onto the lower part.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.