• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager SRA02505 SRA02505 Current transformer attachment Primary current 250 A Secondary current 5 A 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Input current (current) 250 A
  • Output current 5 A

Technical specifications

Product type

Current transformer attachment

Primary current

250 A

Secondary current

5 A

2.5 VA

Type

SRA02505

Weight

213.00

Output current

5 A

Input current

250 A

Attachable current transformer

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3195058 Hager SRA02505 SRA02505 Current transformer attachment Primary current 250 A Secondary current 5 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3195058 Hager SRA02505 SRA02505 Current transformer attachment Primary current 250 A Secondary current 5 A 1 pc(s)

What kind of Current Transformers are you looking for?