• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager SRC04005 SRC04005 Current transformer attachment Primary current 400 A Secondary current 5 A 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Input current (current) 400 A
  • Output current 5 A

Technical specifications

Product type

Current transformer attachment

Primary current

400 A

Secondary current

5 A

5 VA

Type

SRC04005

Weight

190.50

Output current

5 A

Input current

400 A

Attachable current transformer

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3195061 Hager SRC04005 SRC04005 Current transformer attachment Primary current 400 A Secondary current 5 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3195061 Hager SRC04005 SRC04005 Current transformer attachment Primary current 400 A Secondary current 5 A 1 pc(s)

What kind of Current Transformers are you looking for?