• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager SRE12505 SRE12505 Current transformer attachment Primary current 1250 A Secondary current 5 A Line feed-through (H

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Input current (current) 1250 A
  • Output current 5 A
  • Line feed-through diameter 60 mm

Technical specifications

Product type

Current transformer attachment

Primary current

1250 A

Secondary current

5 A

15 VA

Line feed-through diameter

60 mm

Type

SRE12505

Output current

5 A

Input current

1250 A

Line feed-through (W)

60 mm

Line feed-through (H x W)

60 x 60 mm

Line feed-through (H)

60 mm

Attachable current transformer

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3195066 Hager SRE12505 SRE12505 Current transformer attachment Primary current 1250 A Secondary current 5 A Line feed-through (H

User & Safety Instructions

User & Safety Instructions 3195066 Hager SRE12505 SRE12505 Current transformer attachment Primary current 1250 A Secondary current 5 A Line feed-through (H

What kind of Current Transformers are you looking for?