• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager SRG30005 SRG30005 Current transformer attachment Primary current 3000 A Secondary current 5 A Line feed-through (H

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Input current (current) 3000 A
  • Output current 5 A
  • Line feed-through diameter 98 mm

Technical specifications

Product type

Current transformer attachment

Primary current

3000 A

Secondary current

5 A

15 VA

Line feed-through diameter

98 mm

Type

SRG30005

Output current

5 A

Input current

3000 A

Line feed-through (W)

98 mm

Line feed-through (H x W)

98 x 98 mm

Line feed-through (H)

98 mm

Attachable current transformer

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3195073 Hager SRG30005 SRG30005 Current transformer attachment Primary current 3000 A Secondary current 5 A Line feed-through (H

User & Safety Instructions

User & Safety Instructions 3195073 Hager SRG30005 SRG30005 Current transformer attachment Primary current 3000 A Secondary current 5 A Line feed-through (H

What kind of Current Transformers are you looking for?