• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager TCC510S Ceiling Motion detector 360 ° Polar white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HAGER presence detector KNX 1 Channel TCC 510S

  • Combination of several detector for the purpose of extending the detection range.
  • With Programming button
  • Bus connection via terminal
  • With spring clips for ceiling installation
  • With integrated bus coupling unit
  • With potentiometers for setting the threshold and lag time without disassembly

Technical specifications

Product type

Motion detector

Detection angle

360°

7 m

Used at

Indoors

Mounting type

Ceiling

Operating voltage

32 V

Factory colour

Polar white

Height

70 mm

(Ø)

78 mm

Dim

(Ø x H) 78 mm x 70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845441 Hager TCC510S Ceiling Motion detector 360 ° Polar white

Description

1-channel presence detector for ceiling installation for brightness and motion-dependent switch. With integrated bus coupling unit for connection to the KNX bus. Basic setting directly on the already installed device without dismantling possible or optionally via the remote control EE 807. Brightness range 5 - 1000 Lux.. Switch-off delay can be selected freely between 5 sec and 8 h. Detection range: approx. 7 m (at a mounting height = 2.5m). Functions: ON/OFF, dimming value, dimming value with presence and absence, time functions, scene to scene with presence and absence. Master/Slave function for use of several presence detectors in the room. The device is programmable via the KNX ETS or KNX easy.

This text is machine translated.

Features

  • Operating voltage via bus 21 … 32 V DC
  • Recommended installation height 2.5 … 3.5 m
  • 360 ° detection angle
  • Detection field diameter, on the floor ≈ 7 m
  • Detection field dia., in desk high ≈ 5 m
  • Delay time adjustable 1 min… 1 h
  • Measuring range for brightness 5 … 1000 lx
  • Operating temperature: -10 to 45 °C
  • Installation opening Ø 60 … 63 mm
  • Dimensions (Ø x H) 78 x 70 mm
  • Color matt polar white