There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mains H distributor
Black
H splitter
3
1 pc(s)
G4773
250 V
32 A
3
30 mm
Tehalit
0.02
30
TRUE
32.7 mm
Integrated in plug-in connector
25 A
250 V
3
51 m
Polyamide (PA)
Tinned
3
TRUE
4 kV
1 mΩ
Other
IP20
L, N, PE
Black
0.107
yes
Datasheet 3194122 Hager Tehalit Mains H distributor - Total number of pins: 3 Black 1 pc(s)
User & Safety Instructions 3194122 Hager Tehalit Mains H distributor - Total number of pins: 3 Black 1 pc(s)