• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager TX211A Dimmer actuator

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Dimmer actuator

IP30

Mounting type

DIN rail

Width

150 mm

Height

100 mm

Depth

150 mm

Dim

(W x H x D) 150 x 100 x 150 mm

Hub

Not required, optional for remote access

Weight

770 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3198082 Hager TX211A Dimmer actuator

User & Safety Instructions

User & Safety Instructions 3198082 Hager TX211A Dimmer actuator

Description

Switch/dimming actuator 3-fold KNX, 1-10V. Switch / dimming actuator for dimming lighting circuits via remote dimmer and electronic ballasts with 1 10V interface. For each channel, the controlled devices can be disconnected FROM THE mains via a potential-free normally open contact. A lighting scene control for 8 scenes with preset brightness values is integrated. Dimming speed, brightness when switched on and the response after a voltage or bus failure can be adjusted. The switching state of the outputs is sent to the bus via its own feedback objects. The device is also equipped with manual operation and LED switching status indicators, which are independent of the bus and cannot be overdriven.

This text is machine translated.

What kind of KNX are you looking for?