• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager TXA304 HAGER TXA 304 Digital Digital & analog I/O module Expansion 1 pc(s)

Product type
Expansion
Dim
(W x H x D) 50 x 100 x 150 mm
Content
1 pc(s)
Width
50 mm
Height
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Expansion

Dim

(W x H x D) 50 x 100 x 150 mm

Content

1 pc(s)

Width

50 mm

Height

100 mm

Depth

150 mm

Weight

1000 g

DRA (DIN-rail adapter)

TRUE

FALSE

FALSE

TRUE

4

None

FALSE

IP20

TRUE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1845639 Hager TXA304 HAGER TXA 304 Digital Digital & analog I/O module Expansion 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1845639 Hager TXA304 HAGER TXA 304 Digital Digital & analog I/O module Expansion 1 pc(s)

Description

Hager TXA 304. Type of module: Digital, signal discovery: Input, number of channels: 4 channels. DC input voltage: 21 - 32, maximum input voltage: 230V, frequency range: 50 - 60 Hz. Width: 71 mm, Depth: 69 mm, Height: 90 mm

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?